Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV140LA10CP
Newark Part No.58K7260
Product RangeC-III Series
Technical Datasheet
239 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.578 |
10+ | $0.577 |
25+ | $0.577 |
50+ | $0.529 |
100+ | $0.529 |
500+ | $0.489 |
1000+ | $0.489 |
2500+ | $0.489 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV140LA10CP
Newark Part No.58K7260
Product RangeC-III Series
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC-
Product RangeC-III Series
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)90J
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The C-III series Radial Leaded Metal Oxide Varistor (MOV) is specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III varistor series is primarily intended for use in AC line surge protection device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
- Halogen-free
- High energy absorption capability WTM 40 to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM = 3500 to 10000A (8/20μs)
- Wide operating voltage range VM(AC)RMS 130 to 1000V
- Also available with crimped and/or trimmed lead styles
- No derating up to 85°C ambient
- Supplied in 10mm, 14mm and 20mm disc versions with various lead options
Applications
Safety
Technical Specifications
Voltage Rating VAC
140V
Product Range
C-III Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
-
Clamping Voltage Vc Max
360V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
90J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability