Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV14H320P
Newark Part No.34AC7679
Product RangeLV UltraMOV HMOV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.556 |
| 2500+ | $0.542 |
Price for:Each
Minimum: 1500
Multiple: 500
$834.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV14H320P
Newark Part No.34AC7679
Product RangeLV UltraMOV HMOV Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeLV UltraMOV HMOV Series
Clamping Voltage Vc Max840V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6.5kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)150J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
320V
Product Range
LV UltraMOV HMOV Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
6.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
150J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
