Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLE1206NH
Newark Part No.
Re-Reel06R2045
Cut Tape06R2045
Product RangeMLE Series
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV18MLE1206NH
Newark Part No.
Re-Reel06R2045
Cut Tape06R2045
Product RangeMLE Series
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC18V
Product RangeMLE Series
Clamping Voltage Vc Max50V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Product Range
MLE Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
-
Operating Temperature Max
125°C
Voltage Rating VDC
18V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability