Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV251BA60
Newark Part No.25R6230
Product RangeBA Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $111.690 |
5+ | $105.820 |
10+ | $99.940 |
25+ | $94.070 |
50+ | $91.430 |
Price for:Each
Minimum: 1
Multiple: 1
$111.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV251BA60
Newark Part No.25R6230
Product RangeBA Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC330V
Product RangeBA Series
Clamping Voltage Vc Max620V
Varistor Case StyleDisc 60mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS50kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)880J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250V
Product Range
BA Series
Varistor Case Style
Disc 60mm
Peak Surge Current @ 8/20µS
50kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
330V
Clamping Voltage Vc Max
620V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
880J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V251BA60
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability