Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV320LT7P
Newark Part No.87R1590
Product RangeLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.396 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 1000
$3,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV320LT7P
Newark Part No.87R1590
Product RangeLA Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeLA Series
Clamping Voltage Vc Max850V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS10A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)48J
SVHCTo Be Advised
Product Overview
The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognised varistors require very little mounting space, and are offered in various standard lead form options.
- Lead-free, Halogen-free and RoHS compliant
- Energy absorption capability (WTM) up to 360J
- Wide operating voltage range VM(AC)RMS 130 to 1000V
- No derating up to 85°C ambient
Technical Specifications
Voltage Rating VAC
320V
Product Range
LA Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
420V
Clamping Voltage Vc Max
850V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
48J
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
