Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV320SM7
Newark Part No.
Re-Reel72R4447
Cut Tape72R4447
Product RangeSM7 Series
Your Part Number
Technical Datasheet
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV320SM7
Newark Part No.
Re-Reel72R4447
Cut Tape72R4447
Product RangeSM7 Series
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeSM7 Series
Clamping Voltage Vc Max850V
Varistor Case StyleSMD
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)25J
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
320V
Product Range
SM7 Series
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
420V
Clamping Voltage Vc Max
850V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
25J
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability