Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV33ZA1P
Newark Part No.58K7511
Product RangeZA Series
Your Part Number
Technical Datasheet
387 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.350 |
| 10+ | $0.255 |
| 25+ | $0.230 |
| 50+ | $0.217 |
| 100+ | $0.203 |
| 500+ | $0.182 |
| 1000+ | $0.178 |
| 2500+ | $0.173 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33ZA1P
Newark Part No.58K7511
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeZA Series
Clamping Voltage Vc Max65V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
20V
Product Range
ZA Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
65V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V33ZA1P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate