Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV36ZA80P
Newark Part No.33R1541
Product RangeZA
Your Part Number
Technical Datasheet
3,111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 10+ | $0.630 |
| 25+ | $0.575 |
| 50+ | $0.544 |
| 100+ | $0.514 |
| 500+ | $0.468 |
| 1000+ | $0.453 |
| 2500+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV36ZA80P
Newark Part No.33R1541
Product RangeZA
Technical Datasheet
Voltage Rating VAC23V
Voltage Rating VDC28V
Product RangeZA
Clamping Voltage Vc Max63V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS2kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)100J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
23V
Product Range
ZA
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
28V
Clamping Voltage Vc Max
63V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V36ZA80P
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability