Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV390CH8T
Newark Part No.05B9234
Product RangeCH Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.430 |
10+ | $1.090 |
25+ | $0.987 |
50+ | $0.939 |
100+ | $0.890 |
250+ | $0.844 |
500+ | $0.825 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV390CH8T
Newark Part No.05B9234
Product RangeCH Series
Technical Datasheet
Voltage Rating VDC330V
Product RangeCH Series
Clamping Voltage Vc Max650V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)7J
SVHCTo Be Advised
Product Overview
The CH series Surface Mount Small Metal Oxide Varistor (MOV) is family of transient surge suppressors, manufactured in leadless chip form. Varistor intended for use in a variety of applications from low voltage DC to off-line board-level protection. The device which has significantly lower profiles than traditional radial lead varistor, permit designers to reduce the size and weight and increase the reliability of their equipment designs. CH series varistor is available in a voltage range from 14 to 275V (VM(AC)RMS) and energy ratings up to 8J.
- Leadless, surface mount chip in 5 x 8mm Size
- Voltage ratings VM(AC)RMS 14 to 275V
- No derating up to 125°C ambient
- High surge rated up to 400A for low voltage devices
Applications
Safety
Technical Specifications
Voltage Rating VDC
330V
Clamping Voltage Vc Max
650V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
7J
Product Range
CH Series
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability