New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Varistors
                      Print Page

                      V39ZA05P

                      TVS Varistor, MOV, 25 V, 31 V, ZA Series, 79 V, Disc 5mm, Metal Oxide Varistor (MOV)

                      Date/Lot Code

                      LITTELFUSE V39ZA05P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoV39ZA05P
                      Newark Part No.58K7540
                      Product RangeZA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      747 In Stock

                      4,500 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.336
                      10+$0.243
                      25+$0.219
                      50+$0.206
                      100+$0.193
                      500+$0.172
                      1000+$0.167
                      2500+$0.162
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoV39ZA05P
                      Newark Part No.58K7540
                      Product RangeZA Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC25V
                      Voltage Rating VDC31V
                      Product RangeZA Series
                      Clamping Voltage Vc Max79V
                      Varistor Case StyleDisc 5mm
                      Varistor TypeMetal Oxide Varistor (MOV)
                      Peak Surge Current @ 8/20µS100A
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      Peak Energy (10/1000uS)300mJ
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      Voltage Rating VAC

                      25V

                      Product Range

                      ZA Series

                      Varistor Case Style

                      Disc 5mm

                      Peak Surge Current @ 8/20µS

                      100A

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating VDC

                      31V

                      Clamping Voltage Vc Max

                      79V

                      Varistor Type

                      Metal Oxide Varistor (MOV)

                      Operating Temperature Min

                      -55°C

                      Peak Energy (10/1000uS)

                      300mJ

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for V39ZA05P

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.