Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA1P
Newark Part No.58K7541
Product RangeZA Series
Technical Datasheet
1,089 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.120 |
10+ | $0.120 |
25+ | $0.120 |
50+ | $0.120 |
100+ | $0.120 |
500+ | $0.120 |
1000+ | $0.120 |
2500+ | $0.120 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV39ZA1P
Newark Part No.58K7541
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeZA Series
Clamping Voltage Vc Max79V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The V39ZA1P is a radial leaded Metal-oxide Varistor designed for use in the protection of low and medium-voltage circuits and systems. The transient voltage surge suppressor is a varistor features power supply circuits to protect circuit board components and maintain data integrity.
- Bi-directional clamp polarity
- No derating up to 85°C ambient
- -55 to 125°C Operating temperature range
Applications
Industrial, Motor Drive & Control, Communications & Networking, Automotive, Power Management
Technical Specifications
Voltage Rating VAC
25V
Product Range
ZA Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
79V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V39ZA1P
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability