Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.210 |
| 25+ | $1.040 |
| 50+ | $0.938 |
| 100+ | $0.839 |
| 250+ | $0.743 |
| 500+ | $0.683 |
Product Information
Product Overview
V42MLA1206NH is a MLA varistor series surface mount multilayer varistor. This component is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). It is typically applied to protect integrated circuits and other components at the circuit board level. Application includes suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level, ESD protection for IEC 61000-4-2, MIL-STD-883 method 3015.7, and other industry specifications, provides on-board transient voltage protection for ICS and transistors, used to help achieve electromagnetic compliance of end products, replace larger surface mount TVS Zeners in many applications.
- Multilayer ceramic construction technology
- Inherent bi-directional clamping
- 42VDC voltage rating, 92V maximum clamping voltage
- 180A peak surge current at (125°C, 8/20µs), 800mJ peak energy (125°C, 10/1000uS)
- 345pF typical capacitance (at 1MHz, 25°C)
- Nickel barrier end termination
- Device size is .126inch x .063inch
- Operating ambient temperature range from -40 to +125°C
Technical Specifications
30V
MLA Series
1206 [3216 Metric]
180A
125°C
-
42V
92V
Multilayer Varistor (MLV)
-40°C
800mJ
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate