Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV47ZA20P
Newark Part No.58K7576
Product RangeZA Series
Technical Datasheet
118 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.837 |
10+ | $0.617 |
25+ | $0.563 |
50+ | $0.533 |
100+ | $0.503 |
500+ | $0.458 |
1000+ | $0.444 |
2500+ | $0.428 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV47ZA20P
Newark Part No.58K7576
Product RangeZA Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeZA Series
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS2kA
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)23J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
30V
Product Range
ZA Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
23J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V47ZA20P
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability