Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV510SM7
Newark Part No.
Re-Reel72R4452
Cut Tape72R4452
Product RangeSM7 Series
Your Part Number
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.360 | $0.853 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV510SM7
Newark Part No.
Re-Reel72R4452
Cut Tape72R4452
Product RangeSM7 Series
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC675V
Product RangeSM7 Series
Clamping Voltage Vc Max1.2kV
Varistor Case StyleSMD
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)40J
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
510V
Product Range
SM7 Series
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
675V
Clamping Voltage Vc Max
1.2kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
40J
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability