Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV56CH8
Newark Part No.05B9345
Product RangeCH Series
Technical Datasheet
3,847 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.540 |
25+ | $0.540 |
50+ | $0.540 |
100+ | $0.540 |
250+ | $0.540 |
500+ | $0.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV56CH8
Newark Part No.05B9345
Product RangeCH Series
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeCH Series
Clamping Voltage Vc Max107V
Varistor Case Style3220 [8552 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.4J
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
V56CH8 is a CH series surface mount varistor. This transient surge suppressor is small, metal-oxide varistors (MOVs) manufactured in leadless chip form. This is intended for use in a variety of applications from low voltage DC to off-line board-level protection. This device, which has significantly lower profiles than traditional radial lead varistors, permit designers to reduce the size and weight and increase the reliability of their equipment designs.
- Voltage rating range from 14V to 275V
- 600pF typical capacitance (f=1MHz, 25°C)
- No derating up to 125°C ambient
- High surge rated up to 600A
- 50 to 62V varistor voltage at 1mA DC test current range (25°C)
- Operating ambient temperature range from -40 to 85°C
Technical Specifications
Voltage Rating VAC
35V
Product Range
CH Series
Varistor Case Style
3220 [8552 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
107V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1.4J
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability