Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoVTP210GF
Newark Part No.40K9911
Product RangePolySwitch VTP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.441 |
Price for:Each
Minimum: 10000
Multiple: 1000
$4,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoVTP210GF
Newark Part No.40K9911
Product RangePolySwitch VTP Series
Technical Datasheet
Thermistor MountingStrap
Product RangePolySwitch VTP Series
Holding Current2.1A
Trip Current4.7A
Voltage Rating16VDC
Time to Trip5s
Operating Temperature Min-
Current Rating Max100A
Operating Temperature Max-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Strap
Holding Current
2.1A
Voltage Rating
16VDC
Operating Temperature Min
-
Operating Temperature Max
-
SVHC
To Be Advised
Product Range
PolySwitch VTP Series
Trip Current
4.7A
Time to Trip
5s
Current Rating Max
100A
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
