Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM060-0613
Newark Part No.65W8041
Your Part Number
Technical Datasheet
136 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.700 |
| 5+ | $45.380 |
| 10+ | $44.050 |
| 25+ | $42.700 |
| 50+ | $41.250 |
| 100+ | $40.810 |
| 300+ | $40.170 |
Price for:Each
Minimum: 1
Multiple: 1
$46.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM060-0613
Newark Part No.65W8041
Technical Datasheet
Convert FromUSB
Convert ToRS-232 Serial
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The LM-060-0613 USB to Serial adapter is a smart and convenient accessory for connecting RS-232 serial devices to USB-equipped Windows host computers. It provides a bridge connection with a standard DB 9-pin male serial port connector in one end and a standard Type-A USB plug connector on the other end.
- Supports various serial devices
- Easy Plug and Play Installation
- Full Compliance with the USB specification v1.1
- Supports the standard RS-232 Serial Interface
- Integrated with a new FTDI FT232RL Chipset
- USB 2.0 high speed (backwards compatible with USB 1.x)
- Supports automatic handshake mode
- Supports remote "wake-up" and power management
Technical Specifications
Convert From
USB
Product Range
-
Convert To
RS-232 Serial
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate