New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Print Page

                      LM068-1100

                      ADAPTER, BLE 5.0, 3MBPS, 4 TO 12V ROHS COMPLIANT: YES

                      LM TECHNOLOGIES LM068-1100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLM TECHNOLOGIES
                      Manufacturer Part NoLM068-1100
                      Newark Part No.03AM5413
                      Product RangeLM068 Series
                      29 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$145.220
                      5+$141.990
                      10+$138.630
                      25+$136.940
                      50+$135.300
                      100+$128.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $145.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLM TECHNOLOGIES
                      Manufacturer Part NoLM068-1100
                      Newark Part No.03AM5413
                      Product RangeLM068 Series
                      Bluetooth VersionBluetooth 5.0
                      Supply Voltage Min4V
                      Supply Voltage Max12V
                      Signal Range Max-
                      Data Rate3Mbps
                      Bluetooth Class-
                      Receive Sensitivity-
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product RangeLM068 Series
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Bluetooth Version

                      Bluetooth 5.0

                      Supply Voltage Max

                      12V

                      Data Rate

                      3Mbps

                      Receive Sensitivity

                      -

                      Operating Temperature Max

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Supply Voltage Min

                      4V

                      Signal Range Max

                      -

                      Bluetooth Class

                      -

                      Operating Temperature Min

                      -

                      Product Range

                      LM068 Series

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.