Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $73.330 |
| 25+ | $66.240 |
| 50+ | $59.140 |
| 100+ | $52.040 |
Price for:Each
Minimum: 10
Multiple: 10
$733.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No21925
Newark Part No.00Z1279
ViscosityHigh Viscosity
Product Range-
Weight10g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodSyringe
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 21925 is a 454™ Prism® surface-insensitive Instant Gel Adhesive designed for the assembly of hard-to-bond materials that require uniform stress distribution and strong tension or shear strength. Provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. It is suited for bonding porous or absorbent materials such as wood, paper, leather and fabric. The gel consistency prevents adhesive flow even on vertical surfaces.
- High viscosity
- Easy-to-use, requires no mixing
Applications
Industrial, Maintenance & Repair
Technical Specifications
Viscosity
High Viscosity
Weight
10g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Product Range
-
Volume
-
Cure
Humidity
Dispensing Method
Syringe
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability