Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
Product Information
Product Overview
222, 10ML is a low-strength threadlock industrial adhesive in 10ml bottle. This is designed for the locking and sealing of threaded fasteners which require easy disassembly with standard hand tools. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. Particularly suitable for applications such as adjustment of set screws, small diameter or long engagement length fasteners, where easy disassembly is required without shearing the screw. The thixotropic nature of LOCTITE® 222 reduces the migration of liquid product after application to the substrate.
- Acrylic technology
- Dimethacrylate ester chemical type
- Purple liquid appearance (uncured)
- Positive under UV light fluorescence
- Low, thixotropic viscosity
Technical Specifications
Dimethacrylate Ester
Low Viscosity
Bottle
-
No SVHC (25-Jun-2020)
Low Strength
Purple
10ml
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate