Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $128.800 |
Price for:Each
Minimum: 1
Multiple: 1
$128.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No362 96SC 5C 0.7MM H 2M
Newark Part No.41AH6215
Product RangeMULTICORE
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean, Water Soluble
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric-
External Diameter - Imperial-
Melting Temperature217°C
Weight - Metric-
Weight - Imperial-
Product RangeMULTICORE
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
-
Weight - Metric
-
Product Range
MULTICORE
Flux Type
No Clean, Water Soluble
External Diameter - Metric
-
Melting Temperature
217°C
Weight - Imperial
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate