Print Page
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.760 |
Price for:Each
Minimum: 1
Multiple: 1
$20.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5130, 80G
Newark Part No.80AH4316
Product RangeSI 5130
Technical Datasheet
Sealant TypeAcetoxy Silicone
Sealant ApplicationsCoating, Potting, Sealing
Dispensing MethodSyringe
Sealant ColorWhite
Volume-
Weight80g
Product RangeSI 5130
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sealant Type
Acetoxy Silicone
Dispensing Method
Syringe
Volume
-
Product Range
SI 5130
Sealant Applications
Coating, Potting, Sealing
Sealant Color
White
Weight
80g
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate