Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part NoLB 8013, 454G
Newark Part No.80AH4136
Product RangeLB 8013 N-7000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $96.550 |
Price for:Each
Minimum: 1
Multiple: 1
$96.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoLB 8013, 454G
Newark Part No.80AH4136
Product RangeLB 8013 N-7000
Technical Datasheet
Lubricant TypePaste
Dispensing MethodContainer
Volume-
Weight454g
Product RangeLB 8013 N-7000
Technical Specifications
Lubricant Type
Paste
Volume
-
Product Range
LB 8013 N-7000
Dispensing Method
Container
Weight
454g
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate