Print Page
88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part NoSI 5926, 40ML
Newark Part No.80AH4218
Product RangeSI 5926
Technical Datasheet
Sealant TypeAcetoxy Silicone
Sealant ApplicationsGasketing
Dispensing MethodTube
Sealant ColorBlue
Volume40ml
Weight-
Product RangeSI 5926
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sealant Type
Acetoxy Silicone
Dispensing Method
Tube
Volume
40ml
Product Range
SI 5926
Sealant Applications
Gasketing
Sealant Color
Blue
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate