New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      SRIL-8

                      Data Logger, Single-Use, Temperature, 1 Channel, Cradle

                      LOGTAG SRIL-8
                      LOGTAG SRIL-8
                      LOGTAG SRIL-8
                      LOGTAG SRIL-8
                      LOGTAG SRIL-8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLOGTAG
                      Manufacturer Part NoSRIL-8
                      Newark Part No.80AK7483
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$76.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $76.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLOGTAG
                      Manufacturer Part NoSRIL-8
                      Newark Part No.80AK7483
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeTemperature
                      No. of Channels / Inputs1 Channel
                      Sensor / Measurement Type-
                      Maximum Samples-
                      Data InterfaceCradle
                      Display Type-
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      SRIL-8 is a single-use low temperature logger. LogTag® Dry Ice “Probe-less” Temperature Logger operates, measures and stores up to 8000 temperature readings in temperature environments ranging from -80°C to +40°C (-112°F to +104°F). Intended for use in transit monitoring of articles stored in packaging incorporating dry ice cooling agents. Using the LogTag® Interface and LogTag’s freely available companion software LogTag Analyzer, the LogTag® Dry Ice Temperature Logger is easily configured for recording conditions including delayed start, sampling interval, number of readings and configuration of conditions to activate the ALERT indicator. The Red Alert indicator provides an immediate indication, without access to a PC, if any readings are outside the limits specified at the time the unit was configured. Green OK indicator provides immediate visual confirmation, without access to a PC, that the unit is operating. Readings are downloaded using LogTag Analyzer.

                      • Single use version rated for a typical trip of 2 weeks duration at dry ice temperatures
                      • ‘OK’ & ‘ALERT’ Indicator with high and low customizable alarms
                      • IP65 rated
                      • Powered by 3.6V low temperature chemistry lithium battery (fixed) battery
                      • A real time clock provides date/ time stamps for each temperature reading
                      • Download time typically less than 5sec for full memory depending on computer or readout device used
                      • In-transit inspections can be recorded at the push of a button
                      • Push-to-start button with optional delay or a specific time & date
                      • Size is 3.39"(H) x 2.15"(W) x 0.34"(T)

                      Technical Specifications

                      Data Logger Type

                      Temperature

                      Sensor / Measurement Type

                      -

                      Data Interface

                      Cradle

                      Product Range

                      -

                      No. of Channels / Inputs

                      1 Channel

                      Maximum Samples

                      -

                      Display Type

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.