TRED30-16 KIT
Data Logger, Temperature, 1 Channel, Cradle, LCD
Need more?
Quantity | Price |
---|---|
1+ | $180.200 |
Product Information
Product Overview
TRED30-16 KIT is an external probe LCD temperature data logger kit. The LogTag® TRED30-16R Temperature Logger measures and stores up to 15,900 temperature readings over a -40°C to +99°C (-40°F to +210°F) measurement range from an external probe. The display is designed to show ‘at a glance’ if temperature excursions have occurred during the current day and up to the previous 29 days. The display also shows the current temperature reading, the current time, recording status and battery status. The alarm is triggered if temperature readings are outside pre-set alarm limits. The alarm status indicator and audible alarm can be easily cleared, but the day marker remains to ensure a visible record of excursions is shown on the display. Details of any excursions in the preceding 30 days can be checked directly by inspecting the statistics history on loggers display or in more detail by downloading the logged data via a standard LogTag® Interface cradle to LogTag® Analyzer operating software.
- New, easy to read LCD display with 30 day summary
- Up to 15,900 recordings enough memory for 66 days at 6 minute logging
- Built-in audible alarm
- Powered by 3V CR2032 (LiMnO2) coin cell battery, user replaceable
- IP61 rated
- Auto-pause function unplugging external probe automatically suspends alarm & statistics processing
- A real time clock provides date/ time stamps for each temperature reading
- Interchangeable external probe with high quality gold plated connector
- Polycarbonate case
- Size is 3.67"(H) x 2.15"(W) x 0.34"(T)
Contents
TRED30-16R, ST100K-15 ext probe, Buffer bottle, Wall mount bracket, NIST traceable calibration certificate.
Technical Specifications
Temperature
-
Cradle
-
1 Channel
-
LCD
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate