UTRED30-16 KIT
Data Logger, Temperature, 2 Channel, USB 2.0, LCD
Need more?
| Quantity | Price |
|---|---|
| 1+ | $233.200 |
Product Information
Product Overview
UTRED30-16 KIT is a multi-channel LCD temperature data logger kit. The LogTag® UTRED30-16 temperature recorder measures and stores up to 16,000 temperature readings per channel, a total of 32,000 temperature readings. It features a large easy-to-read display and is designed to show ‘at a glance’ if temperature excursions have occurred during the current day and up to the previous 29 days. The alarm is triggered if temperature readings are outside pre-set alarm limits which is indicated by a large X on the display and, if configured, the audible alarm will sound.
- External sensor measurement range from -40°C to +99°C (-40°F to +210°F)
- Reset min/max temperature reading at any time
- Audible alarm & red LED signals a temperature alarm
- View alarm status for up to 30 days at a glance
- Check and reset min-max temperature reading at any time
- Can be powered by 2x AAA batteries (user replaceable) if not external powered
- Check and reset min-max temperature reading at any time
- Two socket external probe with auto channel swap function
- Polycarbonate case
- Size is 5.55"(H) x 2.83"(W) x 0.71"(T)
Contents
UTRED30-16, (up to 2) ST100K-15 external probe, (up to 2) buffer bottle, Wall mount bracket, NIST calibration certificate.
Technical Specifications
Temperature
-
USB 2.0
-
2 Channel
-
LCD
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate