Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoBCKS1001
Newark Part No.41T2754
Product RangeBCKS Series
Technical Datasheet
169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 10+ | $12.520 |
| 25+ | $11.590 |
| 50+ | $10.670 |
| 100+ | $9.770 |
| 250+ | $8.770 |
| 500+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoBCKS1001
Newark Part No.41T2754
Product RangeBCKS Series
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles-
Angle of Throw22.5°
Contact Current AC Max150mA
Contact Voltage AC Max50V
Product RangeBCKS Series
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max50V
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
50V
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
-
Contact Current AC Max
150mA
Product Range
BCKS Series
Contact Current DC Max
150mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for BCKS1001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate