Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoIRL-5-L-D-2
Newark Part No.09AK4599
Product RangeIRL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $20.780 |
10+ | $19.840 |
25+ | $18.370 |
50+ | $16.810 |
100+ | $14.670 |
250+ | $13.710 |
500+ | $12.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoIRL-5-L-D-2
Newark Part No.09AK4599
Product RangeIRL Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSP3T
Product RangeIRL Series
No. of Switch Positions3 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
Angle of Throw60°
SVHCLead (21-Jan-2025)
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
IRL Series
Switch Terminals
Solder
Contact Voltage AC Nom
24V
Angle of Throw
60°
Contact Configuration
SP3T
No. of Switch Positions
3 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate