Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLORLIN
Manufacturer Part NoRMS1035F
Newark Part No.50M7833
Product RangeRMS Series
Also Known AsGTIN UPC EAN: 0700667448374
Technical Datasheet
222 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.580 |
| 10+ | $8.010 |
| 25+ | $7.420 |
| 50+ | $6.360 |
| 100+ | $6.060 |
| 250+ | $5.810 |
| 500+ | $5.560 |
| 1000+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoRMS1035F
Newark Part No.50M7833
Product RangeRMS Series
Also Known AsGTIN UPC EAN: 0700667448374
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max4A
Contact Voltage AC Max250V
Product RangeRMS Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max12V
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The RMS series double-pole mains Rotary Switch provides mains isolation (<gt/>3mm gap) in the off position. The switch is rated at 4A at 250VAC. It has 45° index angle, solder or printed circuit terminals.
- Spindle flats (optional)
- Double-pole single throw basic circuitry
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
45°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
12V
No. of Poles
2 Pole
Contact Current AC Max
4A
Product Range
RMS Series
Contact Current DC Max
10A
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate