Print Page
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoSRL-5-M-D-2
Newark Part No.24M7811
Product RangeSRL
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
Product RangeSRL
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
Angle of Throw60°
SVHCLead (21-Jan-2025)
Product Overview
The SRL-5-M-D-2 is a DPDT Lock Switch with tapered lock head 60° indexing and 5 disc lock. It has silver-plated brass contacts, G.F polyamide 6.6 moulding and chromium-plated bright zinc alloy lock housing. It comes with 2 nickel-plated mild steel keys per lock. It can be easily assembled through front of equipment panel.
- UL94V-0 Flammability rating
- Miniature key-operated Lock switch
- Occupies small panel area
- Rear projection <30mm from panel
- >999MΩ at 500VDC Initial insulation resistance
- <20Ωm Initial contact resistance
- -20 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
SRL
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
60°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate