Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.060 |
10+ | $21.070 |
25+ | $19.500 |
50+ | $17.850 |
100+ | $15.580 |
250+ | $14.560 |
500+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$22.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoWRL-5-M-D-2
Newark Part No.95M0275
Product RangeWRL
Technical Datasheet
Switch Operation-
Contact ConfigurationDP4T
Product RangeWRL
No. of Switch Positions4 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom50V
Angle of Throw60°
SVHCLead (21-Jan-2025)
Product Overview
The WRL-5-M-D-2 is a DPDT Lock Switch with tapered lock head 60° indexing and 5 disc lock. It has silver-plated brass contacts, polyamide 6.6 moulding and chromium-plated bright zinc alloy lock housing. It comes with 2 nickel-plated mild steel keys per lock. It can be easily assembled through front of equipment panel.
- UL94V-0 Flammability rating
- Miniature key-operated Lock switch
- Occupies small panel area
- Rear projection <30mm from panel
- For continued exterior use lubricate with oil regularly
Applications
Defence, Military & Aerospace
Technical Specifications
Switch Operation
-
Product Range
WRL
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
60°
Contact Configuration
DP4T
No. of Switch Positions
4 Position
Contact Current Max
1A
Contact Voltage DC Nom
50V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for WRL-5-M-D-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate