Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $22.890 |
10+ | $22.370 |
25+ | $21.830 |
50+ | $18.020 |
100+ | $16.800 |
250+ | $16.790 |
500+ | $16.770 |
Price for:Each
Minimum: 1
Multiple: 1
$22.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoWRL-5-M-S-2
Newark Part No.95M0276
Product RangeWRL
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
Product RangeWRL
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom115V
Contact Voltage DC Nom24V
Angle of Throw60°
Product Overview
The WRL-5-M-S-2 is a double-pole double-throw (DPDT) Keylock Switch with 60° tapered lock head and Ag plated brass CZ108 contacts. This WRL sealed lock switch comes with Cr plated zinc alloy lock housing, UL94V-0-rated polyamide 6.6 molding. The key is feature with double entry i.e. it can be inserted into the lock either way up. It occupies small panel area. Cab be easily assembled through front of equipment panel.
- Rear projection less than 30mm from panel
- >10000 Cycles life
- >999MΩ at 500VDC Initial insulation resistance
- <20mΩ Initial contact resistance
- IP67 Protection rating
Applications
Defence, Military & Aerospace
Notes
For continued exterior use lubricate with oil regularly.
Technical Specifications
Switch Operation
-
Product Range
WRL
Switch Terminals
Solder
Contact Voltage AC Nom
115V
Angle of Throw
60°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
24V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for WRL-5-M-S-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate