Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoLPXCS10
Newark Part No.46AM4238
Product RangePLatinum LPXC Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.860 |
| 5+ | $14.590 |
| 10+ | $13.480 |
| 25+ | $12.210 |
| 50+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$15.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPXCS10
Newark Part No.46AM4238
Product RangePLatinum LPXC Series
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max240V
For Use WithLovato PLatinum Series 22mm Switches
Contact Voltage DC Max-
Product RangePLatinum LPXC Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
6A
For Use With
Lovato PLatinum Series 22mm Switches
Product Range
PLatinum LPXC Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate