Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoLPZP4A8
Newark Part No.46AM4260
Product RangePLatinum LPZ Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.780 |
Price for:Each
Minimum: 1
Multiple: 1
$48.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPZP4A8
Newark Part No.46AM4260
Product RangePLatinum LPZ Series
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes4Holes
Cutout Diameter22.3mm
Cover / Base ColorGray
External Height - Metric186mm
External Width - Metric72mm
External Depth - Metric56mm
IP RatingIP66, IP67, IP69K
NEMA Rating-
External Height - Imperial7.32"
External Width - Imperial2.83"
External Depth - Imperial2.2"
Product RangePLatinum LPZ Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22.3mm
External Height - Metric
186mm
External Depth - Metric
56mm
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
PLatinum LPZ Series
No. of Switch Holes
4Holes
Cover / Base Color
Gray
External Width - Metric
72mm
IP Rating
IP66, IP67, IP69K
External Height - Imperial
7.32"
External Depth - Imperial
2.2"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate