Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoRF383200
Newark Part No.46AM4276
Product RangeRF38 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.360 |
| 5+ | $134.300 |
| 10+ | $125.350 |
| 25+ | $115.850 |
| 50+ | $109.290 |
| 100+ | $103.430 |
Price for:Each
Minimum: 1
Multiple: 1
$144.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOVATO
Manufacturer Part NoRF383200
Newark Part No.46AM4276
Product RangeRF38 Series
Technical Datasheet
Overload Adjustment Current Min24A
Overload Adjustment Current Max32A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeRF38 Series
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
24A
Coil Voltage AC Max
-
Product Range
RF38 Series
Overload Adjustment Current Max
32A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate