Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 10+ | $11.840 |
| 25+ | $11.060 |
| 50+ | $10.260 |
| 100+ | $8.970 |
| 250+ | $8.570 |
| 500+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 433MHz flexible whip antenna with right angle SMA male connector
- 1/4 wave radiating element
- Suitable for portable and fixed applications that require omni-directional communication
Applications
Wireless
Technical Specifications
Antenna Type
-
Frequency Max
470MHz
Gain
-
Input Power
50W
Antenna Polarization
Omni
SVHC
No SVHC (14-Jun-2023)
Frequency Min
430MHz
Antenna Mounting
-
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate