Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $32.540 |
5+ | $32.470 |
10+ | $32.380 |
25+ | $30.310 |
50+ | $28.240 |
Price for:Each
Minimum: 1
Multiple: 1
$32.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoERIC-SIGFOX
Newark Part No.45AC4588
Technical Datasheet
RF ModulationGFSK, PSK
Data Rate Max600bps
Frequency Max868MHz
Sensitivity dBm-126dBm
Supply Voltage Min2.5V
Supply Voltage Max5V
Transmit Power-
Module InterfaceRS232, Serial, UART
Supply Current500µA
RF Transceiver ApplicationsSuburban Security Alarm, Livestock Monitoring, Remote Irrigation Pump, Data Collection & Monitoring
Product Range-
Technical Specifications
RF Modulation
GFSK, PSK
Frequency Max
868MHz
Supply Voltage Min
2.5V
Transmit Power
-
Supply Current
500µA
Product Range
-
Data Rate Max
600bps
Sensitivity dBm
-126dBm
Supply Voltage Max
5V
Module Interface
RS232, Serial, UART
RF Transceiver Applications
Suburban Security Alarm, Livestock Monitoring, Remote Irrigation Pump, Data Collection & Monitoring
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate