Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUFKIN
Manufacturer Part NoCLO100
Newark Part No.88AH4011
Your Part Number
Technical Datasheet
4,817 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.210 |
Price for:Each
Minimum: 1
Multiple: 1
$25.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoCLO100
Newark Part No.88AH4011
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
CLO100 is a 100' contractor chalk reel. It features rich to make every user work easier. With a one-way refill valve and a quarter-turn removable top, filling the chalk reel is quick and clean. A one-hand hub lock keeps the reel firmly secured and the end hook slides securely into a storage recess so it won’t catch on other items in user tool bag. With a 6:1 gear ratio, retraction is fast and the compound braided line improves chalk retention for well-defined lines, snap after snap.
- 6:1 gear ratio, fold-away, rotating hub for faster rewind and reel protection during storage
- Single hand hub lock allows user to stop line in place and snap lines with only one hand
- Nesting end hook retracts into a nested position, protecting the hook from unwanted snags
- Reinforced string perfectly braided for the best balance between chalk retention, reduced overspray
- One-way chalk refill valve designed for quick refills without the mess
- Quarter-turn release for secondary access to the chalk box
- 100ft chalk line length
- 9.8inch overall length, 2.1inch overall height, 5.6inch overall width
- Full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate