Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0980 ESL 801
Newark Part No.39AH7127
Product RangeLioN-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0980 ESL 801
Newark Part No.39AH7127
Product RangeLioN-R Series
Technical Datasheet
Input Connection Type7/8" Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeLioN-R Series
IP RatingIP65, IP67
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Connection Type
7/8" Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP65, IP67
Output Type
M12 Connector - 5 Pole
Product Range
LioN-R Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate