Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-S2326
Newark Part No.05X9340
Also Known As600000113
Your Part Number
Technical Datasheet
23 In Stock
30 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.360 |
| 5+ | $42.980 |
Price for:Each
Minimum: 1
Multiple: 1
$50.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-S2326
Newark Part No.05X9340
Also Known As600000113
Technical Datasheet
Adapter Type / StyleY - Style
No. of Ports2Ports
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 4 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead
Product Overview
The ASBS 2 M12-S2326 is a 2-way Splitter/T-connector with black PUR molded body and insert, 4-poles brass, gold over nickel-plated contact, brass, nickel-plated coupling nut and FKM O-ring. This splitter has one M12 male connector and two M12 female connectors.
- ≤5mΩ Contact resistance
- -15 to 90°C Operating temperature range
- IP67/NEMA-6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Adapter Type / Style
Y - Style
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position M12 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead
No. of Ports
2Ports
Convert From Splitter
4 Position M12 Plug
Adapter Body Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate