Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 8/LED 5-4
Newark Part No.05X9345
Product RangeASBS Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $259.900 |
| 5+ | $221.760 |
Price for:Each
Minimum: 1
Multiple: 1
$259.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 8/LED 5-4
Newark Part No.05X9345
Product RangeASBS Series
Technical Datasheet
Input Connection TypeM23 Connector - 12 Pole
No. of Ports8Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeASBS Series
IP RatingIP67
SVHCLead
Product Overview
The ASBS 8/LED 5-4 is a M12 micro actuator/sensor Distribution Box with LED operation and function indicators. 8-ports, top-entry, M12 sockets, 4-poles, 1 signals per socket with M23 quick-disconnect for the control cable.
- ≤5mΩ Contact resistance
- IP67/NEMA 6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Input Connection Type
M23 Connector - 12 Pole
Output Type
M12 Connector - 5 Pole
Product Range
ASBS Series
SVHC
Lead
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability