Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSV 4/LED 5
Newark Part No.05X9347
Product RangeASBSV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.900 |
| 5+ | $177.400 |
Price for:Each
Minimum: 1
Multiple: 1
$207.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBSV 4/LED 5
Newark Part No.05X9347
Product RangeASBSV Series
Technical Datasheet
Input Connection TypeM23 Connector - 19 Pole
No. of Ports4Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports4Ports
Product RangeASBSV Series
IP RatingIP67
SVHCLead
Technical Specifications
Input Connection Type
M23 Connector - 19 Pole
Output Type
M12 Connector - 5 Pole
Product Range
ASBSV Series
SVHC
Lead
No. of Ports
4Ports
No. of Output Ports
4Ports
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate