Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 5/9
Newark Part No.05X9356
Product RangeRKC Series
Technical Datasheet
166 In Stock
40 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
| 5+ | $18.770 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKC 5/9
Newark Part No.05X9356
Product RangeRKC Series
Technical Datasheet
Product RangeRKC Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, NEMA 6P
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact Plating-
Current Rating1A
Voltage Rating60V
SVHCLead
Product Overview
The RKC 5/9 is a M12 female straight Micro Field Attachable Connector with PBT housing/molded body and insert, 5-pole CuZn/pre-coppered contact comes with threaded joint, CuZn/nickel-plated receptacle shell and FKM O-ring. Suitable for use with sensors and actuators.
- Screw terminals mode of connection
- 0.75mm² Maximum connectable conductor
- ≤5mΩ Contact resistance
- -25 to 90°C Operating temperature range
- IP67/NEMA-6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
RKC Series
Gender
Receptacle
No. of Contacts
5Contacts
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67, NEMA 6P
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
-
Voltage Rating
60V
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
1A
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate