Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMV 3-06/2 M
Newark Part No.47T2369
Product RangeRKMV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 5+ | $8.880 |
| 10+ | $8.620 |
Price for:Each
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMV 3-06/2 M
Newark Part No.47T2369
Product RangeRKMV Series
Technical Datasheet
Connector to ConnectorM8 Receptacle to Free End
Connector Type AM8 Plug
Connector Type AM8 Socket
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKMV Series
SVHCLead (27-Jun-2018)
Product Overview
The RKMV 3-06/2 M is a 2m Pico Actuator/Sensor Single-ended Cordset with 3-pole M8 female straight connector, self-locking threaded joint and molded orange PVC jacket.
- ≤5mΩ Contact resistance
- IP67/NEMA 6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M8 Receptacle to Free End
Connector Type A
M8 Socket
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKMV Series
Connector Type A
M8 Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate