Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4-679/2M
Newark Part No.05X9052
Product RangeRKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.420 |
| 5+ | $21.700 |
Price for:Each
Minimum: 1
Multiple: 1
$25.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4-679/2M
Newark Part No.05X9052
Product RangeRKT Series
Technical Datasheet
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type AM12 Receptacle
Cable Length - Metric2m
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial6.6ft
Product RangeRKT Series
SVHCLead
Product Overview
The RKT 4-679/2M is a 2m Single-ended Cordset with 4-position M12 straight receptacle to free/stripped end connection. This sensor cable comes with a yellow PUR outer jacket, yellow PUR housing/moulded body, gold-plated over nickel CuSn contacts and yellow PUR insert.
- Nickel-plated CuZn coupling nut
- 22AWG Wire size
- 4A Current rating
- 250V Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Product Range
RKT Series
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Cable Length - Metric
2m
Connector Type B
Free End
Cable Length - Imperial
6.6ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability