Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 3 U-618/15F
Newark Part No.11X9113
Product RangeRKWT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $80.510 |
5+ | $68.700 |
Price for:Each
Minimum: 1
Multiple: 1
$80.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 3 U-618/15F
Newark Part No.11X9113
Product RangeRKWT Series
Technical Datasheet
Connector Type A1/2"-20 Sensor Right Angle 3 Position Plug
Connector to Connector90° 1/2"-20 Plug to Free End
Connector Type A90° 1/2"-20 Plug
Connector Type BFree End
Cable Length - Metric4.57m
Connector Type BFree End
Cable Length - Imperial15ft
No. of Positions3 Positions
Product RangeRKWT Series
SVHCLead
Technical Specifications
Connector Type A
1/2"-20 Sensor Right Angle 3 Position Plug
Connector Type A
90° 1/2"-20 Plug
Cable Length - Metric
4.57m
Cable Length - Imperial
15ft
Product Range
RKWT Series
Connector to Connector
90° 1/2"-20 Plug to Free End
Connector Type B
Free End
Connector Type B
Free End
No. of Positions
3 Positions
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate