Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSF 8/0.5M [R]
Newark Part No.11X9709
Product RangeRSF Series
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
| 5+ | $25.600 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSF 8/0.5M [R]
Newark Part No.11X9709
Product RangeRSF Series
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.6ft
Product RangeRSF Series
SVHCLead
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Receptacle
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
RSF Series
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
1.6ft
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability