Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No0308 06
Newark Part No.82AH3383
Product Range0308 Series
Technical Datasheet
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $5.900 |
| 25+ | $5.900 |
| 50+ | $5.900 |
| 100+ | $5.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0308 06
Newark Part No.82AH3383
Product Range0308 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range0308 Series
Circular Connector Shell StyleFlange Mount Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingCopper, Nickel
Contact MaterialBrass
Contact PlatingGold Flash, Silver
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0308 06 is a 6-pole Circular Connector, 03 series, with threaded joints, polyamide insulation, nickel-plated zinc die-cast housing, silver-plated brass contacts. This 03 series flange chassis socket is suitable for use with 0331, 0332, 033200, 0332-1, 0365 and 036500 plugs. Designed according to IEC 61076-2-106 standards.
- 5A Current rating
- 250VAC Voltage rating
- IP68 Protection rating
- ≤5mΩ Contact resistance
- >10GΩ Insulation resistance
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Zinc Body
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Product Range
0308 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
Copper, Nickel
Contact Plating
Gold Flash, Silver
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate