Print Page
1,200 In Stock
282 more incoming. You can reserve stock now
118 Delivery in 1-3 Business Days(US stock)
1082 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.390 |
| 10+ | $13.480 |
| 25+ | $12.900 |
| 50+ | $12.300 |
| 100+ | $11.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0332 08-1
Newark Part No.98K4483
Product Range03 Series
Technical Datasheet
Connector TypeCircular Industrial
Product Range03 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialCopper Alloy Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingSilver
SVHCLead (25-Jun-2025)
Product Overview
The 0332 08-1 is a 8-way Free Plug with silver-plated/flash gilded CuZn contact pins, PA GF insulation body, nickel-plated CuZn housing, nickel-plated CuZn knurled screw and NBR gasket, threaded joint, solder terminal and 4 to 8mm cable diameter.
- Plug according to IEC 61076-2-106
- IP68 Protection rating
- Shielded at 360°
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Copper Alloy Body
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Product Range
03 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate